
CA3102E20-22PWB-01-F0 | |
|---|---|
DigiKey Part Number | CA3102E20-22PWB-01-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-22PWB-01-F0 |
Description | CONN RCPT HSG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-22 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (3), 16 (3) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | W | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,12210 € | 1.812,21 € |
| Unit Price without VAT: | 18,12210 € |
|---|---|
| Unit Price with VAT: | 21,56530 € |


