Parametric Equivalent
Parametric Equivalent

CA3101E16S-8P-B-F0 | |
|---|---|
DigiKey Part Number | CA3101E16S-8P-B-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E16S-8P-B-F0 |
Description | CONN RCPT HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 5 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 16S-8 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3101E16S-8PXB-F0 | ITT Cannon, LLC | 0 | CA3101E16S-8PXB-F0-ND | 43,96380 € | Parametric Equivalent |
| CA3101E16S-8PYB-F0 | ITT Cannon, LLC | 0 | CA3101E16S-8PYB-F0-ND | 52,87740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,87740 € | 5.287,74 € |
| Unit Price without VAT: | 52,87740 € |
|---|---|
| Unit Price with VAT: | 62,92411 € |

