
CA20L20-29SWB | |
|---|---|
DigiKey Part Number | CA20L20-29SWB-ND |
Manufacturer | |
Manufacturer Product Number | CA20L20-29SWB |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy and Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 17 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Reverse Bayonet Lock | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,75960 € | 5.275,96 € |
| Unit Price without VAT: | 52,75960 € |
|---|---|
| Unit Price with VAT: | 62,78392 € |

