
CA20COM-L20-29SW | |
|---|---|
DigiKey Part Number | CA20COM-L20-29SW-ND |
Manufacturer | |
Manufacturer Product Number | CA20COM-L20-29SW |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy and Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 17 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Polychloroprene |
Fastening Type Threaded | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,78050 € | 5.378,05 € |
| Unit Price without VAT: | 53,78050 € |
|---|---|
| Unit Price with VAT: | 63,99880 € |

