
CA20COM-L20-27SW | |
|---|---|
DigiKey Part Number | CA20COM-L20-27SW-ND |
Manufacturer | |
Manufacturer Product Number | CA20COM-L20-27SW |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy and Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 14 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-27 | Voltage Rating 50V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Polychloroprene |
Fastening Type Threaded | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,81950 € | 4.181,95 € |
| Unit Price without VAT: | 41,81950 € |
|---|---|
| Unit Price with VAT: | 49,76521 € |

