
CA08COM-F24-28P-F0 | |
|---|---|
DigiKey Part Number | CA08COM-F24-28P-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA08COM-F24-28P-F0 |
Description | CONN PLUG HSNG MALE 24POS R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy and Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 24 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 24-28 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,47380 € | 6.447,38 € |
| Unit Price without VAT: | 64,47380 € |
|---|---|
| Unit Price with VAT: | 76,72382 € |

