
CA08COM-E10SL-4P-B | |
|---|---|
DigiKey Part Number | CA08COM-E10SL-4P-B-ND |
Manufacturer | |
Manufacturer Product Number | CA08COM-E10SL-4P-B |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 50V |
Shell Size - Insert 10SL-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum Alloy and Zinc Die Cast, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy and Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,48380 € | 3.548,38 € |
| Unit Price without VAT: | 35,48380 € |
|---|---|
| Unit Price with VAT: | 42,22572 € |

