Parametric Equivalent
Parametric Equivalent

CA06COM-F18-1S | |
|---|---|
DigiKey Part Number | CA06COM-F18-1S-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-F18-1S |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 50V |
Shell Size - Insert 18-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy and Zinc Die Cast, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy and Zinc Die Cast |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA06COM-PG18-1S | ITT Cannon, LLC | 0 | CA06COM-PG18-1S-ND | 43,59550 € | Parametric Equivalent |
| CA06COM-PG18-1S-F42 | ITT Cannon, LLC | 0 | CA06COM-PG18-1S-F42-ND | 25,29220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,48770 € | 4.448,77 € |
| Unit Price without VAT: | 44,48770 € |
|---|---|
| Unit Price with VAT: | 52,94036 € |

