
CA06COM-E22-2PWB-01 | |
|---|---|
DigiKey Part Number | 1003-CA06COM-E22-2PWB-01-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-E22-2PWB-01 |
Description | CONN PLUG W/PIN 3POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 22-2 | Voltage Rating 50VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.748" (19.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,84000 € | 75,84 € |
| 10 | 67,29300 € | 672,93 € |
| Unit Price without VAT: | 75,84000 € |
|---|---|
| Unit Price with VAT: | 90,24960 € |

