
CA06COM-E18-8PZ | |
|---|---|
DigiKey Part Number | CA06COM-E18-8PZ-ND |
Manufacturer | |
Manufacturer Product Number | CA06COM-E18-8PZ |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 22A, 41A |
Qualification MIL-DTL-5015 | Voltage Rating 50V |
Shell Size - Insert 18-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy and Zinc Die Cast, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation Z | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy and Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,35930 € | 4.135,93 € |
| Unit Price without VAT: | 41,35930 € |
|---|---|
| Unit Price with VAT: | 49,21757 € |

