
CA01COM-PG20A48P | |
|---|---|
DigiKey Part Number | CA01COM-PG20A48P-ND |
Manufacturer | |
Manufacturer Product Number | CA01COM-PG20A48P |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 50V |
Shell Size - Insert 20-A48 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Threaded | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,30270 € | 5.230,27 € |
| Unit Price without VAT: | 52,30270 € |
|---|---|
| Unit Price with VAT: | 62,24021 € |

