Parametric Equivalent
Parametric Equivalent

CA00COM-E20-29P | |
|---|---|
DigiKey Part Number | CA00COM-E20-29P-ND |
Manufacturer | |
Manufacturer Product Number | CA00COM-E20-29P |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy and Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 17 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy and Zinc Die Cast, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA00COM-E20-29P-DN | ITT Cannon, LLC | 0 | CA00COM-E20-29P-DN-ND | 69,48660 € | Parametric Equivalent |
| CA02COM-E20-29P | ITT Cannon, LLC | 0 | CA02COM-E20-29P-ND | 23,74710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,49550 € | 5.549,55 € |
| Unit Price without VAT: | 55,49550 € |
|---|---|
| Unit Price with VAT: | 66,03965 € |

