
BFR2011S1 | |
|---|---|
DigiKey Part Number | 1003-BFR2011S1-ND |
Manufacturer | |
Manufacturer Product Number | BFR2011S1 |
Description | BFR2011S1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding |
Shell Size - Insert 20-11 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 250VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 470,49120 € | 11.762,28 € |
| Unit Price without VAT: | 470,49120 € |
|---|---|
| Unit Price with VAT: | 559,88453 € |

