B51-024-0000220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B51-024-0000220

DigiKey Part Number
1003-1032-ND
Manufacturer
Manufacturer Product Number
B51-024-0000220
Description
CONN SMB PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Front Body, 2 Insulators
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.177
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,20000 €10,20 €
108,67100 €86,71 €
258,12760 €203,19 €
507,73960 €386,98 €
1007,37020 €737,02 €
2506,90900 €1.727,25 €
5006,57958 €3.289,79 €
1.0006,26594 €6.265,94 €
Manufacturers Standard Package
Unit Price without VAT:10,20000 €
Unit Price with VAT:12,13800 €