APKPB25H25002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 5.893
Unit Price: 1,88000 €
Datasheet
Pin Contact Size 2.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size 2.5mm Crimp Gold
ITT Cannon APD Series

APKPB25H25002

DigiKey Part Number
1003-2116-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APKPB25H25002
Description
CONTACT PIN SZ 2.5MM CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Size 2.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power, Stamped
Contact Type
Pin
Contact Size
2.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
1.5 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,93357 €14.003,55 €
Unit Price without VAT:0,93357 €
Unit Price with VAT:1,11095 €