
APD-6SP-H | |
|---|---|
DigiKey Part Number | 1003-APD-6SP-H-ND |
Manufacturer | |
Manufacturer Product Number | APD-6SP-H |
Description | APD-6SP-H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Plastic |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Red |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Detent Lock | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,73172 € | 2.865,86 € |
| Unit Price without VAT: | 5,73172 € |
|---|---|
| Unit Price with VAT: | 6,82075 € |

