
APD-2CS51-S | |
|---|---|
DigiKey Part Number | 1003-2324-ND |
Manufacturer | |
Manufacturer Product Number | APD-2CS51-S |
Description | CONN RCPT HSG FMALE 51POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation 2 |
Manufacturer ITT Cannon, LLC | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Yellow |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Female Sockets | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Number of Positions 51 | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 45,44192 € | 5.453,03 € |
| Unit Price without VAT: | 45,44192 € |
|---|---|
| Unit Price with VAT: | 54,07588 € |










