




APD-1BS19S | |
|---|---|
DigiKey Part Number | 1003-2080-ND |
Manufacturer | |
Manufacturer Product Number | APD-1BS19S |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,91000 $ | 20,91 $ |
| 10 | 17,77200 $ | 177,72 $ |
| 25 | 16,65920 $ | 416,48 $ |
| 50 | 15,86400 $ | 793,20 $ |
| 100 | 15,10720 $ | 1.510,72 $ |
| 250 | 14,16220 $ | 3.540,55 $ |
| 500 | 13,48712 $ | 6.743,56 $ |
| Unit Price without VAT: | 20,91000 $ |
|---|---|
| Unit Price with VAT: | 24,88290 $ |














