


995-0002-293 | |
|---|---|
DigiKey Part Number | 1003-1620-ND |
Manufacturer | |
Manufacturer Product Number | 995-0002-293 |
Description | TOOL HAND CRIMPER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 030-9649-000, 031-9750-000 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 030-9649-000, 031-9750-000 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,95000 € | 929,95 € |
| 5 | 862,09000 € | 4.310,45 € |
| 10 | 834,44700 € | 8.344,47 € |
| Unit Price without VAT: | 929,95000 € |
|---|---|
| Unit Price with VAT: | 1.106,64050 € |


