
980-2000-924 | |
|---|---|
DigiKey Part Number | 1003-980-2000-924-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 980-2000-924 |
Description | 980-2000-924 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer ITT Cannon, LLC | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Male Pin | Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06411 € | 961,65 € |
| Unit Price without VAT: | 0,06411 € |
|---|---|
| Unit Price with VAT: | 0,07629 € |

