
980-2000-351 | |
|---|---|
DigiKey Part Number | 1003-1948-ND |
Manufacturer | |
Manufacturer Product Number | 980-2000-351 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 7,20800 € | 72,08 € |
| 25 | 6,75640 € | 168,91 € |
| 50 | 6,43400 € | 321,70 € |
| 100 | 6,12700 € | 612,70 € |
| 250 | 5,74356 € | 1.435,89 € |
| 500 | 5,46962 € | 2.734,81 € |
| 1.000 | 5,20887 € | 5.208,87 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |




