


351-8697-009 | |
|---|---|
DigiKey Part Number | 1003-2141-ND |
Manufacturer | |
Manufacturer Product Number | 351-8697-009 |
Description | CONN CABLE GLAND BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | APD 1-Way Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,09900 € | 50,99 € |
| 25 | 4,77960 € | 119,49 € |
| 50 | 4,55140 € | 227,57 € |
| 100 | 4,33400 € | 433,40 € |
| 300 | 4,01080 € | 1.203,24 € |
| 500 | 3,86890 € | 1.934,45 € |
| 1.000 | 3,68442 € | 3.684,42 € |
| 2.500 | 3,45403 € | 8.635,08 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |












