cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330-7707-001

DigiKey Part Number
330-7707-001-ND
Manufacturer
Manufacturer Product Number
330-7707-001
Description
D SUB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 26 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Type
-
Contact Type
Male Pin
Contact Form
-
Wire Gauge
26 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59400 €5,94 €
250,55680 €13,92 €
500,53040 €26,52 €
1000,50500 €50,50 €
2500,47332 €118,33 €
5000,45070 €225,35 €
1.0000,42917 €429,17 €
2.5000,40230 €1.005,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €