
322-9500-000 | |
|---|---|
DigiKey Part Number | 1003-1259-ND |
Manufacturer | |
Manufacturer Product Number | 322-9500-000 |
Description | SCREW LOCK ASSEMBLY FOR MDM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For Micro D (MDM) Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Clip, Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 € | 42,42 € |
| 10 | 36,05900 € | 360,59 € |
| 25 | 33,80200 € | 845,05 € |
| 50 | 32,19000 € | 1.609,50 € |
| 100 | 30,65520 € | 3.065,52 € |
| 250 | 28,89076 € | 7.222,69 € |
| Unit Price without VAT: | 42,42000 € |
|---|---|
| Unit Price with VAT: | 50,47980 € |









