
2DDR100S | |
|---|---|
DigiKey Part Number | 1003-2DDR100S-ND |
Manufacturer | |
Manufacturer Product Number | 2DDR100S |
Description | 2DDR100S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Sub, Double Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 4 | Wire Gauge 22-26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) Double Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DD100S | ITT Cannon, LLC | 31 | 1003-2DD100S-ND | 330,25000 € | Parametric Equivalent |
| 2DD100S-A160 | ITT Cannon, LLC | 0 | 1003-2DD100S-A160-ND | 368,59720 € | Parametric Equivalent |
| 2DDF100S | ITT Cannon, LLC | 0 | 1003-2DDF100S-ND | 620,49760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 594,17680 € | 14.854,42 € |
| Unit Price without VAT: | 594,17680 € |
|---|---|
| Unit Price with VAT: | 707,07039 € |


