
2DD100SBR | |
|---|---|
DigiKey Part Number | 1003-2DD100SBR-ND |
Manufacturer | |
Manufacturer Product Number | 2DD100SBR |
Description | 2DD100SBR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Sub, Double Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Color Black |
Number of Rows 4 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) Double Density | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 331,15400 € | 3.311,54 € |
| Unit Price without VAT: | 331,15400 € |
|---|---|
| Unit Price with VAT: | 394,07326 € |

