
2DD100S-F0 | |
|---|---|
DigiKey Part Number | 2DD100S-F0-ND |
Manufacturer | |
Manufacturer Product Number | 2DD100S-F0 |
Description | CONN D-SUB HOUSING RCPT 100POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Double Density Connector 100 Position |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Style D-Sub, Double Density | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 100 | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) Double Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 55,10240 € | 1.377,56 € |
| Unit Price without VAT: | 55,10240 € |
|---|---|
| Unit Price with VAT: | 65,57186 € |

