Image for 2DBF52S-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DBF52S-F0

DigiKey Part Number
2DBF52S-F0-ND
Manufacturer
Manufacturer Product Number
2DBF52S-F0
Description
CONN D-SUB HOUSING RCPT 52POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Double Density Connector 52 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
ITT Cannon, LLC
Mounting Type
Panel Mount
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bag
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Connector Style
D-Sub, Double Density
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
52
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Shell Size, Connector Layout
3 (DB, B) Double Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25269,56320 €6.739,08 €
Unit Price without VAT:269,56320 €
Unit Price with VAT:320,78021 €

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics