Image for 2DB52S-F172-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DB52S-F172-F0

DigiKey Part Number
2DB52S-F172-F0-ND
Manufacturer
Manufacturer Product Number
2DB52S-F172-F0
Description
CONN D-SUB HOUSING RCPT 52POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Double Density Connector 52 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub, Double Density
Connector Type
Receptacle for Female Contacts
Number of Positions
52
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) Double Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Mating Side, Female Screwlock (4-40)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2560,09920 €1.502,48 €
Unit Price without VAT:60,09920 €
Unit Price with VAT:71,51805 €