
2DB52S-F0 | |
|---|---|
DigiKey Part Number | 1003-2DB52S-F0-ND |
Manufacturer | |
Manufacturer Product Number | 2DB52S-F0 |
Description | 2DB52S-F0 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Double Density Connector 52 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Double Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 52 | |
Grade | - | |
Qualification | - | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) Double Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 54,36067 € | 1.630,82 € |
| Unit Price without VAT: | 54,36067 € |
|---|---|
| Unit Price with VAT: | 64,68920 € |

