
2DB52P-F173-F0 | |
|---|---|
DigiKey Part Number | 2DB52P-F173-F0-ND |
Manufacturer | |
Manufacturer Product Number | 2DB52P-F173-F0 |
Description | CONN D-SUB HOUSING PLUG 52POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Double Density Connector 52 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, Double Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 52 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) Double Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 79,98560 € | 1.999,64 € |
| Unit Price without VAT: | 79,98560 € |
|---|---|
| Unit Price with VAT: | 95,18286 € |

