Parametric Equivalent

2DA31S-F173-F0 | |
|---|---|
DigiKey Part Number | 2DA31S-F173-F0-ND |
Manufacturer | |
Manufacturer Product Number | 2DA31S-F173-F0 |
Description | CONN D-SUB HOUSING RCPT 31POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Double Density Connector 31 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Bag | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Style D-Sub, Double Density | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 31 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) Double Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA31S-F172-F0 | ITT Cannon, LLC | 0 | 2DA31S-F172-F0-ND | 86,48840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 127,14520 € | 3.178,63 € |
| Unit Price without VAT: | 127,14520 € |
|---|---|
| Unit Price with VAT: | 151,30279 € |

