Parametric Equivalent

2DA31S-F172 | |
|---|---|
DigiKey Part Number | 1003-2DA31S-F172-ND |
Manufacturer | |
Manufacturer Product Number | 2DA31S-F172 |
Description | 2DA31S-F172 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Sub, Double Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Termination Crimp |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Cadmium Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) Double Density | Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA31S-F173 | ITT Cannon, LLC | 0 | 1003-2DA31S-F173-ND | 192,12560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 155,02840 € | 3.875,71 € |
| Unit Price without VAT: | 155,02840 € |
|---|---|
| Unit Price with VAT: | 184,48380 € |

