
2DA31P-F173 | |
|---|---|
DigiKey Part Number | 1003-2DA31P-F173-ND |
Manufacturer | |
Manufacturer Product Number | 2DA31P-F173 |
Description | 2DA31P-F173 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Sub, Double Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Cable Side, Male Jackscrew (4-40) |
Mfr | Termination Crimp |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Voltage Rating 1000V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Steel |
Shell Size, Connector Layout 2 (DA, A) Double Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 207,11000 € | 5.177,75 € |
| Unit Price without VAT: | 207,11000 € |
|---|---|
| Unit Price with VAT: | 246,46090 € |

