249-2077-000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249-2077-000

DigiKey Part Number
249-2077-000-ND
Manufacturer
Manufacturer Product Number
249-2077-000
Description
RACK & PANEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Arinc /////
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Shell Style
-
Class
-
Class Code
-
Shell Size
-
Cavity A
-
Cavity B
-
Cavity C
-
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
-
Shell Plating
-
Termination
-
Features
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1142,15000 €142,15 €
10120,83800 €1.208,38 €
25113,28080 €2.832,02 €
50108,42680 €5.421,34 €
Manufacturers Standard Package
Unit Price without VAT:142,15000 €
Unit Price with VAT:169,15850 €