


192900-0636 | |
|---|---|
DigiKey Part Number | 192900-0636-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0636 |
Description | CONN BACKSHELL W/CLMP SZ10 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws, Grommet | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 9,69300 € | 96,93 € |
| 25 | 9,08600 € | 227,15 € |
| 50 | 8,65220 € | 432,61 € |
| 100 | 8,23940 € | 823,94 € |
| 250 | 7,72384 € | 1.930,96 € |
| 500 | 7,35558 € | 3.677,79 € |
| 1.000 | 7,00495 € | 7.004,95 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |



