
121668-0267 | |
|---|---|
DigiKey Part Number | 1003-121668-0267TR-ND - Tape & Reel (TR) 1003-121668-0267CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0267 |
Description | APK-PA16G15-002-C (5000) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50600 € | 15,06 € |
| 25 | 1,41160 € | 35,29 € |
| 50 | 1,34400 € | 67,20 € |
| 100 | 1,27980 € | 127,98 € |
| 250 | 1,19968 € | 299,92 € |
| 500 | 1,14242 € | 571,21 € |
| 1.000 | 1,09642 € | 1.096,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,97118 € | 4.855,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |





