


121586-5242 | |
|---|---|
DigiKey Part Number | 1003-2104-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5242 |
Description | TOOL HAND CRIMPER 0.5 - 4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - mm² | 0.50 ~ 4.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,86000 € | 887,86 € |
| 5 | 823,06000 € | 4.115,30 € |
| 10 | 796,66800 € | 7.966,68 € |
| Unit Price without VAT: | 887,86000 € |
|---|---|
| Unit Price with VAT: | 1.056,55340 € |








