
121586-5217 | |
|---|---|
DigiKey Part Number | 121586-5217-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5217 |
Description | TOOL PRESS APPLICATOR 16-18AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.416,42000 € | 3.416,42 € |
| Unit Price without VAT: | 3.416,42000 € |
|---|---|
| Unit Price with VAT: | 4.065,53980 € |


