10 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120-8552-310

DigiKey Part Number
1003-120-8552-310-ND
Manufacturer
Manufacturer Product Number
120-8552-310
Description
SS-10P GSS BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,15000 €13,15 €
1011,17500 €111,75 €
2510,47520 €261,88 €
509,97500 €498,75 €
1009,49900 €949,90 €
2508,90476 €2.226,19 €
5008,48022 €4.240,11 €
1.0008,07601 €8.076,01 €
Manufacturers Standard Package
Unit Price without VAT:13,15000 €
Unit Price with VAT:15,64850 €