
112288-0607 | |
|---|---|
DigiKey Part Number | 1003-112288-0607-ND |
Manufacturer | |
Manufacturer Product Number | 112288-0607 |
Description | RIGHT ANGLE PLUG TO STRAIGHT REC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.00' (1.22m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Plug, Right Angle |
Manufacturer ITT Cannon, LLC | 2nd Connector Gender Male Pins |
Series | 2nd Connector Number of Positions 6 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.00' (1.22m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 6 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,38000 € | 693,38 € |
| 10 | 614,46800 € | 6.144,68 € |
| Unit Price without VAT: | 693,38000 € |
|---|---|
| Unit Price with VAT: | 825,12220 € |

