
065074-0006 MS | |
|---|---|
DigiKey Part Number | 1003-065074-0006MS-ND |
Manufacturer | |
Manufacturer Product Number | 065074-0006 MS |
Description | CONN PLUG 10POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,62000 € | 57,62 € |
| 10 | 48,97200 € | 489,72 € |
| 25 | 45,90720 € | 1.147,68 € |
| 50 | 43,71800 € | 2.185,90 € |
| 100 | 41,63390 € | 4.163,39 € |
| Unit Price without VAT: | 57,62000 € |
|---|---|
| Unit Price with VAT: | 68,56780 € |





