
050-673-0000310 | |
|---|---|
DigiKey Part Number | 050-673-0000310-ND |
Manufacturer | |
Manufacturer Product Number | 050-673-0000310 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMA Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,50216 € | 14.751,08 € |
| Unit Price without VAT: | 29,50216 € |
|---|---|
| Unit Price with VAT: | 35,10757 € |


