


031-8521-010 | |
|---|---|
DigiKey Part Number | 1003-2016-ND |
Manufacturer | |
Manufacturer Product Number | 031-8521-010 |
Description | CONTACT SOCKET 4AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 4 AWG Size 0 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,75000 € | 33,75 € |
| 10 | 28,69000 € | 286,90 € |
| 25 | 26,89400 € | 672,35 € |
| 50 | 25,61100 € | 1.280,55 € |
| 100 | 24,38970 € | 2.438,97 € |
| 300 | 22,57300 € | 6.771,90 € |
| Unit Price without VAT: | 33,75000 € |
|---|---|
| Unit Price with VAT: | 40,16250 € |








