New at DigiKey
Image for 031-8519-005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-8519-005

DigiKey Part Number
1003-031-8519-005-ND
Manufacturer
Manufacturer Product Number
031-8519-005
Description
031-8519-005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact 8 AWG Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
8
Manufacturer
ITT Cannon, LLC
Wire Gauge or Range - AWG
8 AWG
Series
Wire Gauge or Range - mm²
10mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10024,63250 €2.463,25 €
Unit Price without VAT:24,63250 €
Unit Price with VAT:29,31268 €