
030-8587-006 | |
|---|---|
DigiKey Part Number | 1003-030-8587-006-ND |
Manufacturer | |
Manufacturer Product Number | 030-8587-006 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 2,02320 € | 50,58 € |
| 50 | 1,92640 € | 96,32 € |
| 100 | 1,83440 € | 183,44 € |
| 250 | 1,71948 € | 429,87 € |
| 500 | 1,63740 € | 818,70 € |
| 1.000 | 1,55927 € | 1.559,27 € |
| 2.500 | 1,46173 € | 3.654,32 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |



