
030-2494-001 | |
|---|---|
DigiKey Part Number | 1003-030-2494-001-ND |
Manufacturer | |
Manufacturer Product Number | 030-2494-001 |
Description | DL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered 28-31 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 28-31 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,79080 € | 79,08 € |
| 250 | 0,74124 € | 185,31 € |
| 500 | 0,70584 € | 352,92 € |
| 1.000 | 0,67213 € | 672,13 € |
| 2.500 | 0,63006 € | 1.575,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



