
030-2280-000 | |
|---|---|
DigiKey Part Number | 1003-030-2280-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-2280-000 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,26200 € | 52,62 € |
| 25 | 4,93200 € | 123,30 € |
| 50 | 4,69640 € | 234,82 € |
| 100 | 4,47220 € | 447,22 € |
| 250 | 4,19224 € | 1.048,06 € |
| 500 | 3,99224 € | 1.996,12 € |
| 1.000 | 3,80188 € | 3.801,88 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |


