
030-2259-000 | |
|---|---|
DigiKey Part Number | 1003-030-2259-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-2259-000 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,19240 € | 29,81 € |
| 50 | 1,13560 € | 56,78 € |
| 100 | 1,08140 € | 108,14 € |
| 250 | 1,01356 € | 253,39 € |
| 500 | 0,96518 € | 482,59 € |
| 1.000 | 0,91911 € | 919,11 € |
| 2.500 | 0,86160 € | 2.154,00 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |





