
T201213-2-A | |
|---|---|
DigiKey Part Number | 3013-T201213-2-A-ND |
Manufacturer | |
Manufacturer Product Number | T201213-2-A |
Description | 1:1:1 TURNS RATIO, 0.247UH PRIMA |
Customer Reference | |
Detailed Description | Isolation For Configurable (For DC/DC) SMPS Transformer 200VDC Isolation 20kHz ~ 300kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Isolation | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 200VDC | |
Inductance @ Frequency | 247µH | |
Frequency | 20kHz ~ 300kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.480" W (20.57mm x 12.19mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Footprint | 0.810" L x 0.480" W (20.57mm x 12.19mm) | |
Style | Toroidal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 5 | 2,58200 € | 12,91 € |
| 48 | 1,29083 € | 61,96 € |
| 588 | 0,84338 € | 495,91 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

